Micro Commercial Components1N5263B-TPZener
Zener Diode Single 56V 5% 150Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
56 | |
5% | |
1.1 | |
500 | |
2.2 | |
0.1 | |
150 | |
500 | |
-55 | |
150 | |
0.096%/°C(Max) | |
Tape and Reel | |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
This 1N5263B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 2.2 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%.