Top Searched
Central Semiconductor1N5306Current Regulator Diodes
Current Regulator Diode 100V 2.53mA 600mW 2-Pin DO-35
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
With this 1N5306 current regulator diode from Central Semiconductor, absorb or deliver electric currents to a circuit regardless of the voltage across the regulator! This device has a maximum regulator current of 2.53 mA. Its maximum power dissipation is 600 mW. It is made in a single configuration. This current regulator diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
