Top Searched
Central Semiconductor1N5307 BK PBFREECurrent Regulator Diodes
Current Regulator Diode 100V 2.76mA 600mW 2-Pin DO-35 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 2.29(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 |
Deliver electric current across your circuit with this 1N5307 BK PBFREE current regulator diode from Central Semiconductor. Its maximum power dissipation is 600 mW. This device has a maximum regulator current of 2.76 mA. This current regulator diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.