Micro Commercial Components1N5338B-TPZener
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
5.1 | |
5% | |
390 | |
5000 | |
240 | |
1 | |
930 | |
1.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Check out this perfect 1N5338B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 1 μA. Its test current is 240 mA. This device has a maximum regulator current of 930 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.