onsemi1N5339BRLGZener

Zener Diode Single 5.6V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R

Use a voltage regulator 1N5339BRLG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 865 mA. Its test current is 220 mA. Its maximum leakage current is 1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.

Import TariffMay apply to this part

32,000 parts: Ships tomorrow

    Total$591.20Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 32,000 parts
      • Price: $0.1478