onsemi1N5340BGZener

Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 Box

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5340BG zener diode from ON Semiconductor. This device has a maximum regulator current of 790 mA. Its maximum leakage current is 1 μA. Its test current is 200 mA. Its maximum power dissipation is 5000 mW. This zener device has a nominal voltage of 6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.

Import TariffMay apply to this part if shipping to the United States

45 parts: Ships today

    Total$0.47Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $0.4716