EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 6.2 |
Zener Voltage Tolerance | 10% |
Maximum Power Dissipation (mW) | 5000 |
Test Current (mA) | 200 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Regulator Current (mA) | 765 |
Maximum Zener Impedance (Ohm) | 1 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
Pin Count | 2 |
Lead Shape | Through Hole |