Micro Commercial Components1N5342B-TPZener
Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
150 | |
5000 | |
175 | |
10 | |
700 | |
1 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This 1N5342B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 700 mA. Its maximum power dissipation is 5000 mW. Its test current is 175 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%.