Micro Commercial Components1N5349B-TPZener
Zener Diode Single 12V 5% 2.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
12 | |
5% | |
250 | |
5000 | |
100 | |
2 | |
395 | |
2.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this 1N5349B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 2 μA. Its test current is 100 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 395 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.