Micro Commercial Components1N5351B-TPZener
Zener Diode Single 14V 5% 2.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
14 | |
5% | |
250 | |
5000 | |
100 | |
1 | |
340 | |
2.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This 1N5351B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 100 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 340 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%.