Micro Commercial Components1N5353B-TPZener
Zener Diode Single 16V 5% 2.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
300 | |
5000 | |
75 | |
1 | |
295 | |
2.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Check out this perfect 1N5353B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. This device has a maximum regulator current of 295 mA. Its test current is 75 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.