Micro Commercial Components1N5354B-TPZener
Zener Diode Single 17V 5% 2.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
17 | |
5% | |
350 | |
5000 | |
70 | |
0.5 | |
280 | |
2.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This 1N5354B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 280 mA. Its maximum power dissipation is 5000 mW. Its test current is 70 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 17 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.