Micro Commercial Components1N5355B-TPZener
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
18 | |
5% | |
400 | |
5000 | |
65 | |
0.5 | |
264 | |
2.5 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This 1N5355B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. This device has a maximum regulator current of 264 mA. Its maximum power dissipation is 5000 mW. Its test current is 65 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.