Micro Commercial Components1N5357B-TPZener

Zener Diode Single 20V 5% 3Ohm 5000mW 2-Pin DO-15 T/R

This 1N5357B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 237 mA. Its test current is 65 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.2194
    1. 4000+$0.2194
    2. 8000+$0.2187
    3. 12000+$0.2181
    4. 20000+$0.2175
    5. 24000+$0.2168
    6. 40000+$0.2162
    7. 100000+$0.2155
    8. 200000+$0.2149
    9. 500000+$0.2142