Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
20 | |
5% | |
400 | |
1.2 | |
5000 | |
65 | |
0.5 | |
237 | |
3 | |
5000 | |
-65 | |
200 | |
21 | |
19 | |
Box | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5357BG zener diode from ON Semiconductor. This device has a maximum regulator current of 237 mA. Its maximum power dissipation is 5000 mW. Its test current is 65 mA. Its maximum leakage current is 0.5 μA. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.