onsemi1N5359BRLGZener
Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
24 | |
5% | |
550 | |
1.2 | |
5000 | |
50 | |
0.5 | |
198 | |
3.5 | |
5000 | |
-65 | |
200 | |
25.2 | |
22.8 | |
Tape and Reel | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5359BRLG zener diode from ON Semiconductor. Its test current is 50 mA. This device has a maximum regulator current of 198 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.
EDA / CAD Models |