Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
43 | |
5% | |
700 | |
1.2 | |
5000 | |
30 | |
0.5 | |
110 | |
20 | |
5000 | |
-65 | |
200 | |
45.15 | |
40.85 | |
Box | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Use a voltage regulator 1N5367BG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Its test current is 30 mA. This device has a maximum regulator current of 110 mA. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.