Micro Commercial Components1N5369B-TPZener

Zener Diode Single 51V 5% 27Ohm 5000mW 2-Pin DO-15 T/R

This 1N5369B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 0.5 μA. Its test current is 25 mA. This device has a maximum regulator current of 93 mA. Its maximum power dissipation is 5000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.0452
    1. 4000+$0.0452
    2. 8000+$0.0447
    3. 12000+$0.0443
    4. 20000+$0.0438
    5. 24000+$0.0434
    6. 40000+$0.0430
    7. 100000+$0.0425
    8. 200000+$0.0421
    9. 500000+$0.0417