Micro Commercial Components1N5370B-TPZener
Zener Diode Single 56V 5% 35Ohm 5000mW 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
56 | |
5% | |
1000 | |
5000 | |
20 | |
0.5 | |
86 | |
35 | |
5000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |