Diotec Semiconductor AG1N5380BZener
Diode Zener Single 120V 5% 5000mW 2-Pin DO-201 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
120 | |
5% | |
5000 | |
10 | |
0.5 | |
40@Ta=50C | |
170 | |
-50 | |
150 | |
Commercial | |
Ammo | |
Diameter | 4.5 |
Mounting | Through Hole |
Package Length | 7.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |