onsemi1N5381BRLGZener
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
130 | |
5% | |
2500 | |
1.2 | |
5000 | |
10 | |
0.5 | |
36.6 | |
190 | |
5000 | |
-65 | |
200 | |
136.5 | |
123.5 | |
Tape and Reel | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Use a voltage regulator 1N5381BRLG zener diode from ON Semiconductor that will work for backward currents. This device has a maximum regulator current of 36.6 mA. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 130 V and a voltage tolerance of 5%. It is made in a single configuration.