Rectron 1N5392-T Rectifiers
Diode 100V 1.5A 2-Pin DO-15 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
1.5 | |
1 | |
175 | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
