Micro Commercial Components1N5402-TPRectifiers
Diode Switching 200V 3A 2-Pin DO-201AD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N5402-TP rectifier from Micro Commercial Components. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3@Ta=105C A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.