Microchip Technology 1N5806US/TR Rectifiers
Diode Switching 150V 2.5A 2-Pin A-MELF T/R
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 2.62(Max) |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | A-MELF |
2 | |
Lead Shape | No Lead |
