Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
20 | |
Single | |
Active | |
-65 | |
150 | |
1 | |
0.8@3.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 2.23 |
Package Width | 3.62 |
Package Length | 5.4 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | LCC2B |
2 |
EDA / CAD Models |