onsemi1N5917BRLGZener

Diode Zener Single 4.7V 5% 3000mW 2-Pin DO-41 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5917BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 319 mA. Its test current is 79.8 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.

Import TariffMay apply to this part

18,252 parts: Ships tomorrow

    Total$0.38Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      5999
      Country Of origin:
      China
         
      • Price: $0.3800
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 12,252 parts
      • Price: $0.3800
    • (6000)

      Ships tomorrow

      Increment:
      6000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0812