Micro Commercial Components1N5955B3P-TPZener
Zener Diode Single 180V 5% 900Ohm 3000mW 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
180 | |
5% | |
3000 | |
2.1 | |
1 | |
900 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |