Micro Commercial Components1N5985B-TPZener
Zener Diode Single 2.4V 5% 100Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
2.4 | |
5% | |
500 | |
5 | |
100 | |
208 | |
100 | |
500 | |
-65 | |
200 | |
Tape and Reel | |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
If your circuit requires a diode to operate in the reverse breakdown region, then this 1N5985B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 100 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This device has a maximum regulator current of 208 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.