Microchip Technology1N6060ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 64V 1.5KW 2-Pin DO-13 Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
71.3 | |
103 | |
64 | |
14.6 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
1000 | |
Commercial | |
1.4 | |
Bag | |
Diameter | 5.84 |
Mounting | Through Hole |
Package Length | 8.25 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-13 |
2 | |
Lead Shape | Through Hole |