Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2000@20V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
40 | |
25 | |
0.58 | |
150 | |
Mounting | Stud |
Package Height | 22.79(Max) |
Package Width | 11.1(Max) |
Package Length | 12.82(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-4 |
2 | |
Lead Shape | Terminal Stud |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode 1N6096 rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 25 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.