Sensitron Semiconductor1N6109USJANTXTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 9.9V 500W 2-Pin MELF
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
11.7 | |
19 | |
9.9 | |
26.3 | |
20 | |
100 | |
500 | |
-55 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |