Sensitron Semiconductor1N6134AUSJANTXVTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 114V 500W 2-Pin MELF
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
142.5 | |
206.3 | |
114 | |
2.4 | |
1 | |
8 | |
500 | |
-55 | |
175 | |
Military | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |