Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a small signal Schottky diode 1N6263 rectifier from STMicroelectronics. This rectifier has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.05 A, while its maximum continuous forward current is 0.015 A.
EDA / CAD Models |