onsemi1N6277ARL4GTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin Case 41A-04 T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
17.1 | |
25.2 | |
15.3 | |
3.5 | |
200 | |
59.5 | |
5 | |
1 | |
1500 | |
-65 | |
175 | |
5000 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | Case 41A-04 |
2 | |
Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 1N6277ARL4G TVS diode from ON Semiconductor. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. This TVS diode has an operating temperature range of -65 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |