EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 77.9 |
Maximum Clamping Voltage (V) | 113 |
Maximum Reverse Stand-Off Voltage (V) | 70.1 |
Maximum Peak Pulse Current (A) | 13.3 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 5.33(Max) |
Mounting | Through Hole |
Package Length | 9.53(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
Pin Count | 2 |