onsemi1N6380RL4Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin Case 41A-04 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 41A-04 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |