Honeywell1NT1-5Switch Toggle

Switch Toggle (ON) OFF ON SPDT Round Lever Screw 15A 277VAC 250VDC Panel Mount with Threads

Control the status of your project with this 1NT1-5 toggle switch from Honeywell. This device has a maximum current rating of 15 A @ 115VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 1NT1-5 toggle switch has a screw termination style. This product is 28.6 mm long, 58.7 mm tall and 15.7 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

Total In Stock: 1,256 parts

    Total$23.93Price for 1

    • Date Code:
      2343+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,256 parts
      • Price: $23.93