Honeywell1PB43Switch Push Button

Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Panel Mount Solder

Never worry about turning off components or cutting off certain sections of a circuit with this 1PB43 push button switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. This product is 22.4 mm long, 34.3 mm tall and 22.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    7 weeks
    • Price: $307.26
    1. 10+$307.26
    2. 25+$289.30
    3. 100+$274.79
    4. 500+$265.98
    5. 1500+$256.71