Honeywell1PB935-H4Switch Push Button

Switch Push Button SPDT Round Plunger 5A 250VAC 30VDC Panel Mount Solder

Easily reset the current state or mode using this 1PB935-H4 push button switch manufactured from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. The 1PB935-H4 push switch has a solder lug termination style. This product is 19.81 mm long, 43.18 mm tall and 16.66 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $86.80
    1. 100+$86.80
    2. 500+$70.77
    3. 1500+$69.73