Nexperia1PS76SB17,115Rectifiers
Diode Schottky 0.03A 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
0.25@3V | |
Part Number | |
Single | |
Active | |
150 | |
4 | |
0.03 | |
0.6@0.01A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |