Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 40 |
0.12 | |
0.2 | |
1@0.04A | |
10 | |
450°C/W | |
5 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |