Nexperia1PS79SB10,115Rectifiers
Diode Schottky 0.2A 2-Pin SC-79 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
2@25V | |
Part Number | |
Single | |
Active | |
-65 | |
125 | |
30 | |
0.2 | |
450K/W | |
0.8@0.1A | |
125 | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.85(Max) |
Package Length | 1.25(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |