Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
10 | |
Part Number | |
Single | |
Active | |
-65 | |
150 | |
70 | |
0.07 | |
450K/W | |
1@0.015A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.85(Max) |
Package Length | 1.25(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 |