Honeywell1SE1-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 4.73N Screw Mount Solder Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
5@250VAC 28VDC | |
0.1 | |
Screw Mount | |
Solder | |
Straight | |
-53 | |
105 | |
22.25 | |
8.79 | |
4.73 |
Look no further for a switch to quickly open or close your circuit and use the 1SE1-T snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 28VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 105 °C. The 1SE1-T snap action switch has a solder termination style. This product is 22.25 mm long, 22.73 mm tall and 8.79 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.