onsemi 1SMA5920BT3G Zener

Zener Diode Single 6.2V 5% 2Ohm 1500mW 2-Pin SMA T/R

Product Technical Specifications

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMA5920BT3G zener diode from ON Semiconductor. Its maximum leakage current is 2.5 μA. Its maximum power dissipation is 1500 mW. Its test current is 60.5 mA. This device has a maximum regulator current of 242 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

20,000 parts: Ships in 10 days

    Total $0.36 Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      China
      • In stock: 20,000 parts
      • Price: $0.3572
    1SMA5920BT3G

    1SMA5920BT3G onsemi

    $0.36 Price for 1

    onsemi1SMA5920BT3GZener

    Zener Diode Single 6.2V 5% 2Ohm 1500mW 2-Pin SMA T/R

    The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMA5920BT3G zener diode from ON Semiconductor. Its maximum leakage current is 2.5 μA. Its maximum power dissipation is 1500 mW. Its test current is 60.5 mA. This device has a maximum regulator current of 242 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

    Import TariffMay apply to this part if shipping to the United States

    20,000 parts: Ships in 10 days

      Total$0.36Price for 1

      • Ships in 10 days

        Ships from:
        United States of America
        Date Code:
        2217+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        China
        • In Stock: 20,000 parts
        • Price: $0.3572