Top Searched
Littelfuse1SMB120AT3GTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 120V 600W Automotive AEC-Q101 2-Pin SMB T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
Single | |
Uni-Directional | |
1 | |
133 | |
193 | |
120 | |
3.1 | |
5 | |
1 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |