Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
7.5 | |
5% | |
1.5 | |
3000 | |
50 | |
5 | |
200 | |
3 | |
550 | |
-65 | |
150 | |
7.88 | |
7.12 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1SMB5922BT3G zener diode from ON Semiconductor. Its test current is 50 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 200 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.