EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 16 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.5 |
Maximum Power Dissipation (mW) | 3000 |
Test Current (mA) | 23.4 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Regulator Current (mA) | 93 |
Maximum Zener Impedance (Ohm) | 10 |
Maximum Power Dissipation @ 25C (mW) | 550 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Maximum Zener Voltage (V) | 16.8 |
Minimum Zener Voltage (V) | 15.2 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |