Diodes Incorporated1SMB5931B-13Zener

Diode Zener Single 18V 5% 3000mW 2-Pin SMB T/R

This 1SMB5931B-13 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 83 mA. Its maximum leakage current is 1 μA. Its test current is 20.8 mA. Its maximum power dissipation is 550 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.

33,000 parts: Ships tomorrow

    Total$272.40Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 33,000 parts
      • Price: $0.0908