Top Purchased

onsemi1SMB5939BT3GZener

Zener Diode Single 39V 5% 45Ohm 3000mW 2-Pin SMB T/R

Use a voltage regulator 1SMB5939BT3G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 1 μA. Its test current is 9.6 mA. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 38 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 7,625 parts

Regional Inventory: 125

    Total$0.34Price for 1

    125 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      125
      Country Of origin:
      Malaysia
         
      • Price: $0.3445
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 125 parts
      • Price: $0.3445
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 7,500 parts
      • Price: $0.0749

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.